
The ATF1504AS-10QC100 is a 64-macrocell complex programmable logic device from Microchip, packaged in a BQFP. It operates within a temperature range of 0 to 70°C. The device is not RoHS compliant and contains lead, making it non-lead-free. It is available in a tray packaging format with 66 units per package.
Sign in to ask questions about the Microchip ATF1504AS-10QC100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATF1504AS-10QC100 technical specifications.
| Package/Case | BQFP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 64 |
| Number of Macrocells | 64 |
| Package Quantity | 66 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | ATF15xx |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip ATF1504AS-10QC100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
