
The ATF1504AS-15JC68 is a complex programmable logic device from Microchip. It operates within a supply voltage range of 4.75V to 5.25V and has a maximum operating temperature of 70°C. This device is not RoHS compliant and contains lead. It is available in a J-lead package and is packaged in rail/Tube with 18 units per package.
Sign in to ask questions about the Microchip ATF1504AS-15JC68 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATF1504AS-15JC68 technical specifications.
| Package/Case | J |
| Lead Free | Contains Lead |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Gates | 1500 |
| Number of I/Os | 48 |
| Number of Macrocells | 64 |
| Number of Programmable I/O | 48 |
| Operating Supply Voltage | 5V |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | ATF15xx |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip ATF1504AS-15JC68 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
