
The ATF1504AS-15JI44 is a 32-bit complex programmable logic device from Microchip. It features 64-bit macrocells and operates at a maximum frequency of 125MHz. The device is designed to function within a temperature range of -40°C to 85°C and is powered by a 5.25V supply voltage. The ATF1504AS-15JI44 is available in a J package and is packaged in rail/Tube packaging.
Sign in to ask questions about the Microchip ATF1504AS-15JI44 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATF1504AS-15JI44 technical specifications.
| Package/Case | J |
| Lead Free | Contains Lead |
| Max Frequency | 125MHz |
| Max Operating Temperature | 85°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Gates | 1500 |
| Number of I/Os | 32 |
| Number of Macrocells | 64 |
| Number of Programmable I/O | 32 |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | ATF15xx |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip ATF1504AS-15JI44 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
