
CPLD ATF1504AS Family 1.5K Gates 64 Macro Cells 76.9MHz 5V 84-Pin PLCC
Microchip ATF1504AS-15JU84 technical specifications.
| Package/Case | PLCC |
| Max Frequency | 76.9MHz |
| Max Operating Temperature | 85°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Number of Logic Blocks (LABs) | 4 |
| Operating Supply Voltage | 5V |
| Propagation Delay | 15ns |
| Speed Grade | 15 |
| RoHS | Compliant |
No datasheet is available for this part.
