The ATF1504AS-7AC44 is a 32-input 64-macrocell complex programmable logic device (CPLD) from Microchip. It operates within a temperature range of 0°C to 70°C and is supplied with a voltage between 4.75V and 5.25V. The device features a maximum frequency of 125MHz and is available in a surface-mount package. The ATF1504AS-7AC44 is not RoHS compliant and contains lead.
Sign in to ask questions about the Microchip ATF1504AS-7AC44 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATF1504AS-7AC44 technical specifications.
| Package/Case | A |
| Lead Free | Contains Lead |
| Max Frequency | 125MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.25V |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Gates | 1500 |
| Number of I/Os | 32 |
| Number of Macrocells | 64 |
| Number of Programmable I/O | 32 |
| Package Quantity | 160 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | ATF15xx |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip ATF1504AS-7AC44 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
