The ATF1504ASV-15JI44 is a J-leaded complex programmable logic device from Microchip. It operates within a temperature range of -40°C to 85°C and is powered by a 3.3V supply voltage. The device features 32 I/Os and 64 macro cells, with a maximum frequency of 76.9MHz and a propagation delay of 15ns. It is available in a rail/tube packaging format with 27 units per package.
Microchip ATF1504ASV-15JI44 technical specifications.
| Package/Case | J |
| Max Frequency | 76.9MHz |
| Max Operating Temperature | 85°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 1500 |
| Number of I/Os | 32 |
| Number of Macro Cells | 64 |
| Number of Macrocells | 64 |
| Number of Programmable I/O | 32 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Propagation Delay | 15ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ATF15xx |
| Speed Grade | 15 |
| RoHS | Not CompliantNo |
No datasheet is available for this part.