
The ATF1508AS-10AU100 is an 8-LAB 80-I/O complex programmable logic device from Microchip, packaged in a TQFP. It operates within a temperature range of -40°C to 85°C and is powered by a 5V supply. The device is RoHS compliant and features a maximum frequency of 125MHz, with a propagation delay of 10ns and a turn-on delay time of 10ns.
Sign in to ask questions about the Microchip ATF1508AS-10AU100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATF1508AS-10AU100 technical specifications.
| Package/Case | TQFP |
| Frequency | 125MHz |
| Lead Free | Lead Free |
| Max Frequency | 125MHz |
| Max Operating Temperature | 85°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 80 |
| Number of Logic Blocks (LABs) | 8 |
| Number of Macrocells | 128 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Propagation Delay | 10ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ATF15xx |
| Turn-On Delay Time | 10ns |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATF1508AS-10AU100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
