
The ATF1508AS-10JI84 is a complex programmable logic device from Microchip, operating within a temperature range of -40°C to 85°C. It features 64 I/Os and 8 logic blocks, with a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. This device is packaged in a J package and is suitable for surface mount applications. The ATF1508AS-10JI84 has a propagation delay of 10ns and is not RoHS compliant.
Microchip ATF1508AS-10JI84 technical specifications.
| Package/Case | J |
| Frequency | 125MHz |
| Lead Free | Contains Lead |
| Max Frequency | 125MHz |
| Max Operating Temperature | 85°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Gates | 3000 |
| Number of I/Os | 64 |
| Number of Logic Blocks (LABs) | 8 |
| Number of Macrocells | 128 |
| Number of Programmable I/O | 64 |
| Operating Supply Voltage | 5V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Propagation Delay | 10ns |
| RoHS Compliant | No |
| Series | ATF15xx |
| RoHS | Not Compliant |
No datasheet is available for this part.
