Sign in to ask questions about the Microchip ATF1508AS-10QU100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATF1508AS-10QU100 technical specifications.
| Package/Case | PQFP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 80 |
| Number of Macro Cells | 64 |
| Number of Macrocells | 128 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | ATF15xx |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATF1508AS-10QU100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
