
The ATF1508AS-15JC84 is a complex programmable logic device from Microchip, featuring 64 I/Os, 8 logic blocks, and 128 macro cells. It operates within a temperature range of 0°C to 70°C and is supplied with a voltage of 5V. The device is packaged in a J package and is available in quantities of 15. It has a maximum frequency of 100MHz and a propagation delay of 15ns.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip ATF1508AS-15JC84 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | J |
| Lead Free | Contains Lead |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Gates | 3000 |
| Number of I/Os | 64 |
| Number of Logic Blocks (LABs) | 8 |
| Number of Macro Cells | 128 |
| Number of Macrocells | 128 |
| Number of Programmable I/O | 64 |
| Operating Supply Voltage | 5V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Propagation Delay | 15ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ATF15xx |
| Speed Grade | 15 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip ATF1508AS-15JC84 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
