
The ATF1508AS-15QC160 is a complex programmable logic device from Microchip, packaged in a PQFP with 96 I/Os. It operates within a temperature range of 0°C to 70°C and is powered by a 5V supply voltage. The device is not RoHS compliant and contains lead, making it a non-lead-free component. It has a maximum operating frequency of 100MHz and is available in a tray packaging with 24 units per package.
Sign in to ask questions about the Microchip ATF1508AS-15QC160 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATF1508AS-15QC160 technical specifications.
| Package/Case | PQFP |
| Lead Free | Contains Lead |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Gates | 3000 |
| Number of I/Os | 96 |
| Number of Macrocells | 128 |
| Number of Programmable I/O | 96 |
| Operating Supply Voltage | 5V |
| Package Quantity | 24 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | ATF15xx |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip ATF1508AS-15QC160 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
