
The ATF1508AS-7AC100 is a 5V complex programmable logic device in a TQFP package, featuring 8 logic blocks and 128 macrocells. It operates at a maximum frequency of 166.7MHz and has a propagation delay of 7.5ns. The device is suitable for surface mount applications and has an operating temperature range of 0°C to 70°C.
Sign in to ask questions about the Microchip ATF1508AS-7AC100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATF1508AS-7AC100 technical specifications.
| Package/Case | TQFP |
| Lead Free | Contains Lead |
| Max Frequency | 166.7MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Gates | 3000 |
| Number of I/Os | 80 |
| Number of Logic Blocks (LABs) | 8 |
| Number of Macro Cells | 128 |
| Number of Macrocells | 128 |
| Number of Programmable I/O | 80 |
| Operating Supply Voltage | 5V |
| Package Quantity | 90 |
| Packaging | Tray |
| Propagation Delay | 7.5ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ATF15xx |
| Speed Grade | 7 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip ATF1508AS-7AC100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
