
The ATF1508AS-7JC84 is a complex programmable logic device from Microchip, featuring 64 I/Os and 128 macrocells. It operates within a temperature range of 0°C to 70°C and is supplied at 5V. The device is packaged in a J package and is available in quantities of 15. Note that this device contains lead and is not RoHS compliant.
Sign in to ask questions about the Microchip ATF1508AS-7JC84 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATF1508AS-7JC84 technical specifications.
| Package/Case | J |
| Lead Free | Contains Lead |
| Max Frequency | 166.7MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Gates | 3000 |
| Number of I/Os | 64 |
| Number of Macrocells | 128 |
| Number of Programmable I/O | 64 |
| Operating Supply Voltage | 5V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | ATF15xx |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip ATF1508AS-7JC84 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
