
The ATF1508AS-7QC160 is a complex programmable logic device (CPLD) packaged in a PQFP package, suitable for surface mount. It operates within a temperature range of 0°C to 70°C and has a maximum operating frequency of 166.7MHz. The device is not RoHS compliant and contains lead, and it has 3000 gates, 96 I/Os, and 128 macrocells. It can be powered by a supply voltage of 4.75V to 5.25V.
Sign in to ask questions about the Microchip ATF1508AS-7QC160 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATF1508AS-7QC160 technical specifications.
| Package/Case | PQFP |
| Lead Free | Contains Lead |
| Max Frequency | 166.7MHz |
| Max Operating Temperature | 70°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Gates | 3000 |
| Number of I/Os | 96 |
| Number of Macrocells | 128 |
| Number of Programmable I/O | 96 |
| Operating Supply Voltage | 5V |
| Package Quantity | 24 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | ATF15xx |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip ATF1508AS-7QC160 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.