
The ATF1508ASL-25AU100 is a 80-I/O 128-macrocell microcontroller from Microchip, packaged in a TQFP case and mounted on the surface. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device is lead-free and available in a tray packaging format.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip ATF1508ASL-25AU100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 80 |
| Number of Macro Cells | 128 |
| Number of Macrocells | 128 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | ATF15xx |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATF1508ASL-25AU100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
