
The ATF1508ASL-25JU84 is a 64-bit microcontroller from Microchip, packaged in a PLCC package and designed for surface mount applications. It operates within a temperature range of -40°C to 85°C and has a maximum supply voltage of 5.5V. The device features 8 logic blocks and 128 macrocells, with a propagation delay of 25ns. It is RoHS compliant and lead-free, making it suitable for environmentally friendly applications.
Sign in to ask questions about the Microchip ATF1508ASL-25JU84 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATF1508ASL-25JU84 technical specifications.
| Package/Case | PLCC |
| Frequency | 33.3MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 64 |
| Number of Logic Blocks (LABs) | 8 |
| Number of Macrocells | 128 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Propagation Delay | 25ns |
| RoHS Compliant | Yes |
| Series | ATF15xx |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATF1508ASL-25JU84 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
