
The ATF1508ASL-25QC160 is a complex programmable logic device with 96 I/Os and 128 macrocells. It is packaged in a BQFP with surface mount technology and is rated for operation between 0°C and 70°C. The device is not RoHS compliant and contains lead, making it non-compliant with lead-free regulations.
Sign in to ask questions about the Microchip ATF1508ASL-25QC160 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATF1508ASL-25QC160 technical specifications.
| Package/Case | BQFP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 96 |
| Number of Macrocells | 128 |
| Package Quantity | 24 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | ATF15xx |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip ATF1508ASL-25QC160 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
