
The ATF1508ASV-15AU100 is a complex programmable logic device from Microchip, operating within a temperature range of -40°C to 85°C. It features 8 LABs and 128 macrocells, with a maximum supply voltage of 3.6V and a minimum supply voltage of 3V. The device is RoHS compliant and lead-free, packaged in a QFP with surface mount capabilities.
Sign in to ask questions about the Microchip ATF1508ASV-15AU100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATF1508ASV-15AU100 technical specifications.
| Package/Case | A |
| Frequency | 100MHz |
| Lead Free | Lead Free |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 80 |
| Number of Logic Blocks (LABs) | 8 |
| Number of Macrocells | 128 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Propagation Delay | 15ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ATF15xx |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATF1508ASV-15AU100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
