The ATF1508ASV-15AU100-T is a quad-SPI microcontroller from Microchip, packaged in a 100-pin TQFP. It operates within a temperature range of -40 to 85°C and is supplied with a nominal voltage of 3.3V. The device can handle clock frequencies up to 100 MHz and features 80 I/O lines. The microcontroller is designed for industrial applications and is available from Microchip.
Microchip ATF1508ASV-15AU100-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 100 |
| Number of I/O Lines | 80 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.