
The ATF1508ASV-15JI84 is a complex programmable logic device from Microchip, featuring 128 macrocells and 64 programmable I/Os. It operates within a temperature range of -40°C to 85°C and is supplied at 3.3V. The device is packaged in a J package and is available in quantities of 15, with a packaging type of rail/Tube.
Sign in to ask questions about the Microchip ATF1508ASV-15JI84 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATF1508ASV-15JI84 technical specifications.
| Package/Case | J |
| Lead Free | Contains Lead |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 3000 |
| Number of I/Os | 64 |
| Number of Macrocells | 128 |
| Number of Programmable I/O | 64 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | ATF15xx |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip ATF1508ASV-15JI84 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
