
The ATF1508ASV-15QC100 is a complex programmable logic device from Microchip, packaged in a BQFP. It has 128 macrocells and 80 I/Os. The device operates within a temperature range of 0°C to 70°C. It is not RoHS compliant and contains lead, making it non-lead-free.
Sign in to ask questions about the Microchip ATF1508ASV-15QC100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATF1508ASV-15QC100 technical specifications.
| Package/Case | BQFP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 80 |
| Number of Macrocells | 128 |
| Package Quantity | 66 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | ATF15xx |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip ATF1508ASV-15QC100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
