
The ATF1508ASVL-20QC160 is an 8Kbit EEPROM from Microchip, packaged in a QFN-24 surface mount package. It operates over a temperature range of -20°C to 70°C and has a maximum operating frequency of 83.3MHz. The device is designed to function with a supply voltage of 3.3V and is suitable for use in applications where a high-speed, low-power memory solution is required.
Sign in to ask questions about the Microchip ATF1508ASVL-20QC160 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATF1508ASVL-20QC160 technical specifications.
| Package/Case | Q |
| Max Frequency | 83.3MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 3000 |
| Number of I/Os | 96 |
| Number of Macrocells | 128 |
| Number of Programmable I/O | 96 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 24 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | ATF15xx |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip ATF1508ASVL-20QC160 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
