CPLD development kit supporting ATF15xx devices. Features a maximum clock frequency of 2 MHz, a 7-segment display, and 8 LEDs. Includes 8 push buttons and switches for user interaction. JTAG support is integrated for debugging and programming. Compatible with Windows 7 and Windows XP operating systems, utilizing PLD Development IDE.
Checking distributor stock and pricing after the page loads.
| Type | Development Kit |
| Supported Device | ATF15xx |
| Supported Device Technology | CPLD |
| Maximum Clock Frequency | 2MHz |
| Display Type | 7-Segment |
| IDE | PLD Development |
| Windows | Win 7|Win XP |
| Operating Systems | Win 7|Win XP |
| JTAG Support | Yes |
| Number of LEDs | 8 |
| Push Buttons and Switches | 8 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |