
The ATF16LV8C-15JC is a 8-macrocell complex programmable logic device from Microchip. It operates at a maximum frequency of 62.5MHz and has a maximum supply voltage of 5.5V. The device is packaged in a 48-pin J-lead surface mount package and has a maximum operating temperature of 70°C. It is not RoHS compliant and contains lead.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip ATF16LV8C-15JC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 15ns |
| Package/Case | J |
| Lead Free | Contains Lead |
| Max Frequency | 62.5MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Macrocells | 8 |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 16V8 |
| Supply Current | 55mA |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip ATF16LV8C-15JC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
