The ATF16LV8C-15JI is a 16V8 Field Programmable Gate Array (FPGA) from Microchip, featuring an access time of 15ns. It operates within a temperature range of -40°C to 85°C and is supplied with a maximum voltage of 5.5V at 60mA. The device is available in a J package, packaged in quantities of 48 in rail/tube packaging. Note that this product contains lead and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip ATF16LV8C-15JI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 15ns |
| Package/Case | J |
| Frequency | 15GHz |
| Lead Free | Contains Lead |
| Max Frequency | 62.5MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Macrocells | 8 |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 16V8 |
| Supply Current | 60mA |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip ATF16LV8C-15JI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
