
The ATF16LV8C-15SC is an 8-macrocell 16V8 field-programmable gate array from Microchip, operating within a supply voltage range of 3V to 5.5V. It features an access time of 15ns and a maximum frequency of 62.5MHz. The device is packaged in a surface mount S package and is rated for operation between 0°C and 70°C. The ATF16LV8C-15SC is not RoHS compliant and contains lead.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip ATF16LV8C-15SC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 15ns |
| Package/Case | S |
| Lead Free | Contains Lead |
| Max Frequency | 62.5MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Macrocells | 8 |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 16V8 |
| Supply Current | 55mA |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip ATF16LV8C-15SC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
