
The ATF16LV8C-15SI is a 16V8 8-macrocell complex programmable logic device (CPLD) with an access time of 15ns. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 3V and 5.5V. The device is packaged in a surface mount S package and is available in quantities of 37. It has a maximum supply current of 60mA and a maximum frequency of 62.5MHz.
Microchip ATF16LV8C-15SI technical specifications.
| Access Time | 15ns |
| Package/Case | S |
| Frequency | 15GHz |
| Lead Free | Contains Lead |
| Max Frequency | 62.5MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Macrocells | 8 |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 16V8 |
| Supply Current | 60mA |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip ATF16LV8C-15SI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.