The ATF16V8B-10JI is a 8-macrocell, 8-I/O field-programmable gate array (FPGA) from Microchip. It operates at a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The device has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The ATF16V8B-10JI is packaged in a J-lead package and is available in quantities of 48. It is not RoHS compliant.
Sign in to ask questions about the Microchip ATF16V8B-10JI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATF16V8B-10JI technical specifications.
| Access Time | 20ns |
| Package/Case | J |
| Frequency | 20GHz |
| Lead Free | Contains Lead |
| Max Frequency | 74MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 8 |
| Number of Macrocells | 8 |
| Operating Supply Current | 55mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Propagation Delay | 10ns |
| RoHS Compliant | No |
| Series | 16V8 |
| Weight | 0.025468oz |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip ATF16V8B-10JI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.