Microchip ATF16V8B-15JC technical specifications.
| Access Time | 15ns |
| Package/Case | J |
| Lead Free | Contains Lead |
| Max Frequency | 50MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of I/Os | 8 |
| Number of Macrocells | 8 |
| Operating Supply Current | 55mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Propagation Delay | 15ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 16V8 |
| Turn-On Delay Time | 15ns |
| Weight | 0.025468oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip ATF16V8B-15JC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
