
Programmable Logic Device (SPLD) featuring 8 macro cells and 250 gates, operating at a 62MHz frequency. This 20-pin DIP package component supports through-hole mounting and utilizes FLASH memory. It functions with an operating supply voltage of 5V, ranging from 4.5V to 5.5V, and has a maximum supply current of 80mA. With a propagation delay of 15ns and a speed grade of 15, it is RoHS compliant and designed for industrial temperature ranges (-40°C to 85°C).
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip ATF16V8B-15PU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Frequency | 62MHz |
| Height | -0.38mm |
| Lead Free | Lead Free |
| Length | 26.92mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 80mA |
| Max Supply Voltage | 5.5V |
| Memory Type | FLASH, |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of I/Os | 8 |
| Number of Macro Cells | 8 |
| Number of Macrocells | 8 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Propagation Delay | 15ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 16V8 |
| Speed Grade | 15 |
| Supply Voltage-Nom | 5.5V |
| Temperature Grade | INDUSTRIAL |
| Turn-On Delay Time | 15ns |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATF16V8B-15PU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
