Sign in to ask questions about the Microchip ATF16V8B-15SC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATF16V8B-15SC technical specifications.
| Access Time | 15ns |
| Package/Case | S |
| Frequency | 62MHz |
| Lead Free | Contains Lead |
| Max Frequency | 50MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of I/Os | 8 |
| Number of Macrocells | 8 |
| Operating Supply Current | 55mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Propagation Delay | 15ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 16V8 |
| Supply Current | 55mA |
| Turn-On Delay Time | 15ns |
| Weight | 0.028254oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip ATF16V8B-15SC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.