
This Simple Programmable Logic Device (SPLD) offers 250 gates and 8 macro cells, operating at a maximum frequency of 62MHz. Featuring a 15ns access time and 15ns propagation delay, it supports a 5V operating supply voltage with a range of 4.5V to 5.5V. The device is surface mountable in a 20-pin SOIC package, measuring 12.8mm in length, 7.5mm in width, and 2.05mm in height. It operates within a temperature range of -40°C to 85°C and is RoHS compliant.
Microchip ATF16V8B-15SU technical specifications.
| Access Time | 15ns |
| Package/Case | SOIC |
| Frequency | 62MHz |
| Height | 2.05mm |
| Lead Free | Lead Free |
| Length | 12.8mm |
| Max Frequency | 62MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 80mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Gates | 250 |
| Number of I/Os | 8 |
| Number of Macro Cells | 8 |
| Number of Macrocells | 8 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Propagation Delay | 15ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 16V8 |
| Supply Current | 55mA |
| Turn-On Delay Time | 15ns |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATF16V8B-15SU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
