
Programmable Logic Device (PLD) featuring 8 macrocells and 250 gates, operating at a maximum frequency of 62MHz. This surface-mount component offers an 8-bit I/O configuration with 8 inputs and 8 outputs, boasting a 15ns propagation delay. It operates from a 4.5V to 5.5V supply voltage, with a typical supply current of 20mA and a maximum of 80mA. Packaged in a 20-pin PLCC, this RoHS-compliant device operates within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip ATF16V8BQL-15JU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 15ns |
| Package/Case | PLCC |
| Frequency | 62MHz |
| Height | 4.572mm |
| Lead Free | Lead Free |
| Length | 9.04mm |
| Max Frequency | 62MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 80mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Gates | 250 |
| Number of I/Os | 8 |
| Number of Inputs | 8 |
| Number of Macro Cells | 8 |
| Number of Macrocells | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Propagation Delay | 15ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 16V8 |
| Speed Grade | 15 |
| Supply Current | 20mA |
| Turn-On Delay Time | 15ns |
| Width | 9.042mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATF16V8BQL-15JU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
