
Simple Programmable Logic Device (SPLD) featuring 8 macro cells and 250 gates, operating at a maximum frequency of 62MHz. This through-hole mount component offers an 8-input, 8-output configuration with a 15ns access time and propagation delay. It operates on a 5V supply voltage, with a maximum supply current of 80mA, and is RoHS compliant. The device is housed in a 20-pin PDIP package, suitable for a wide operating temperature range from -40°C to 85°C.
Microchip ATF16V8BQL-15PU technical specifications.
| Access Time | 15ns |
| Package/Case | PDIP |
| Frequency | 62MHz |
| Height | 4.953mm |
| Lead Free | Lead Free |
| Length | 26.92mm |
| Max Frequency | 62MHz |
| Max Operating Temperature | 85°C |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Current | 80mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Gates | 250 |
| Number of I/Os | 8 |
| Number of Inputs | 8 |
| Number of Macro Cells | 8 |
| Number of Macrocells | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Propagation Delay | 15ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 16V8 |
| Speed Grade | 15 |
| Supply Current | 20mA |
| Turn-On Delay Time | 15ns |
| Voltage | 5V |
| Width | 7.112mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATF16V8BQL-15PU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
