
The ATF16V8BQL-15SC is an 8-macrocell, 8-input/output field programmable gate array (FPGA) from Microchip. It operates at a maximum frequency of 50 MHz and has a propagation delay of 15 ns. The device is packaged in a surface-mount S package and is rated for a maximum operating temperature of 70°C. It is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Microchip ATF16V8BQL-15SC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATF16V8BQL-15SC technical specifications.
| Access Time | 15ns |
| Package/Case | S |
| Lead Free | Contains Lead |
| Max Frequency | 50MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of I/Os | 8 |
| Number of Macro Cells | 8 |
| Number of Macrocells | 8 |
| Number of Programmable I/O | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Propagation Delay | 15ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 16V8 |
| Supply Current | 20mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip ATF16V8BQL-15SC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
