Sign in to ask questions about the Microchip ATF16V8BQL-15SI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATF16V8BQL-15SI technical specifications.
| Access Time | 15ns |
| Package/Case | S |
| Frequency | 15GHz |
| Lead Free | Contains Lead |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 8 |
| Number of Macrocells | 8 |
| Operating Supply Current | 20mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Propagation Delay | 15ns |
| RoHS Compliant | No |
| Series | 16V8 |
| Turn-On Delay Time | 15ns |
| Weight | 0.028254oz |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip ATF16V8BQL-15SI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
