
This 5V, 20-pin SOIC Simple Programmable Logic Device (SPLD) offers 8 macro cells and 250 gates, operating at a frequency of 62MHz with a 15ns access time. Featuring FLASH memory technology, it supports surface mounting and operates within an industrial temperature range of -40°C to 85°C. The device is RoHS compliant and designed for a supply voltage range of 4.5V to 5.5V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip ATF16V8BQL-15SU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 15ns |
| Package/Case | SOIC |
| Frequency | 62MHz |
| Height | 2.05mm |
| Lead Free | Lead Free |
| Length | 12.8mm |
| Max Operating Temperature | 85°C |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Current | 80mA |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Gates | 250 |
| Number of I/Os | 8 |
| Number of Macro Cells | 8 |
| Number of Macrocells | 8 |
| Packaging | Rail/Tube |
| Propagation Delay | 15ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 16V8 |
| Supply Voltage-Nom | 5.5V |
| Temperature Grade | INDUSTRIAL |
| Turn-On Delay Time | 15ns |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATF16V8BQL-15SU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
