
The ATF16V8BQL-15XI is a surface mount 16V8 field-programmable gate array (FPGA) from Microchip. It operates at a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The device has 8 macrocells and 8 I/Os, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is not RoHS compliant and contains lead, making it a lead-free device. The ATF16V8BQL-15XI has a propagation delay of 15ns and a maximum frequency of 62MHz.
Checking distributor stock and pricing after the page loads.
| Package/Case | X |
| Lead Free | Contains Lead |
| Max Frequency | 62MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 8 |
| Number of Macrocells | 8 |
| Operating Supply Current | 20mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 15ns |
| RoHS Compliant | No |
| Series | 16V8 |
| Weight | 0.006737oz |
| RoHS | Not Compliant |