
This surface mount Simple Programmable Logic Device (SPLD) features 8 macro cells and 250 gates, operating with a 5V supply voltage. It offers a maximum operating frequency of 62MHz and a propagation delay of 15ns. The device is housed in a 20-pin TSSOP package and is RoHS compliant.
Microchip ATF16V8BQL-15XU technical specifications.
| Access Time | 15ns |
| Package/Case | TSSOP |
| Frequency | 62MHz |
| Height | 1.05mm |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 80mA |
| Max Supply Voltage | 5V |
| Memory Type | FLASH, |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Gates | 250 |
| Number of I/Os | 8 |
| Number of Macro Cells | 8 |
| Number of Macrocells | 8 |
| Packaging | Rail/Tube |
| Propagation Delay | 15ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 16V8 |
| Turn-On Delay Time | 15ns |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATF16V8BQL-15XU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
