Microchip ATF16V8C-5JX technical specifications.
| Package/Case | LCC |
| Frequency | 166MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 115mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Gates | 150 |
| Number of I/Os | 8 |
| Number of Macro Cells | 8 |
| Number of Macrocells | 8 |
| Packaging | Rail/Tube |
| Propagation Delay | 5ns |
| RoHS Compliant | Yes |
| Series | 16V8 |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATF16V8C-5JX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.