
The ATF16V8C-7JI is a 8-macrocell field-programmable gate array from Microchip. It features an access time of 7ns and a maximum operating frequency of 125MHz. The device is packaged in a J-lead surface mount package and is rated for operation over a temperature range of -40°C to 85°C. The ATF16V8C-7JI is not RoHS compliant and contains lead.
Microchip ATF16V8C-7JI technical specifications.
| Access Time | 7ns |
| Package/Case | J |
| Lead Free | Contains Lead |
| Max Frequency | 125MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Macrocells | 8 |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 16V8 |
| RoHS | Not Compliant |
No datasheet is available for this part.
