Sign in to ask questions about the Microchip ATF16V8C-7JU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATF16V8C-7JU technical specifications.
| Access Time | 7ns |
| Package/Case | PLCC |
| Frequency | 125MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 130mA |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Gates | 150 |
| Number of I/Os | 8 |
| Number of Macro Cells | 8 |
| Number of Macrocells | 8 |
| Packaging | Rail/Tube |
| Propagation Delay | 7.5ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 16V8 |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATF16V8C-7JU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
