
The ATF16V8C-7PI is an 8-macrocell integrated circuit with an access time of 7ns and a maximum frequency of 125MHz. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 4.5V and 5.5V. The device is packaged in a PDIP and is mounted through a hole. It is not RoHS compliant due to containing lead.
Checking distributor stock and pricing after the page loads.
| Access Time | 7ns |
| Package/Case | PDIP |
| Frequency | 7GHz |
| Lead Free | Contains Lead |
| Max Frequency | 125MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Macrocells | 8 |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 16V8 |
| RoHS | Not Compliant |