
This Simple Programmable Logic Device (SPLD) offers 250 gates and 8 macrocells, operating at a 125MHz frequency with a 7ns access time. Featuring a 20-pin DIP package for through-hole mounting, it supports a 5V supply voltage and operates within a -40°C to 85°C temperature range. The device is RoHS compliant and designed for reliable performance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip ATF16V8C-7PU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 7ns |
| Package/Case | DIP |
| Frequency | 125MHz |
| Height | 4.953mm |
| Lead Free | Lead Free |
| Length | 26.92mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 130mA |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Gates | 250 |
| Number of I/Os | 8 |
| Number of Macro Cells | 8 |
| Number of Macrocells | 8 |
| Packaging | Rail/Tube |
| Propagation Delay | 7.5ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 16V8 |
| Turn-On Delay Time | 7.5ns |
| Width | 7.112mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATF16V8C-7PU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
