
The ATF16V8C-7XC is a microcontroller with 8 macrocells and an access time of 7ns. It operates within a temperature range of 0°C to 70°C and is supplied with a voltage between 4.75V and 5.25V. The device is packaged in a TSSOP package and is suitable for surface mount applications. It has a maximum frequency of 125MHz and a maximum operating frequency of 7GHz.
Microchip ATF16V8C-7XC technical specifications.
| Access Time | 7ns |
| Package/Case | TSSOP |
| Frequency | 7GHz |
| Lead Free | Contains Lead |
| Max Frequency | 125MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Macrocells | 8 |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 16V8 |
| RoHS | Not Compliant |
No datasheet is available for this part.