The ATF16V8C-7XU is a high-speed FPGA with an access time of 7ns and 8 macrocells. It is packaged in a lead-free TSSOP package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 85°C and can be supplied with a voltage between 4.5V and 5.5V. It is designed for use in high-frequency applications, with a maximum frequency of 125MHz and a maximum operating frequency of 7GHz.
Sign in to ask questions about the Microchip ATF16V8C-7XU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATF16V8C-7XU technical specifications.
| Access Time | 7ns |
| Package/Case | TSSOP |
| Frequency | 7GHz |
| Lead Free | Lead Free |
| Max Frequency | 125MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Macrocells | 8 |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| Series | 16V8 |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATF16V8C-7XU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.