
The ATF16V8CZ-15JU is a 16V8 SPLD from Microchip, featuring 8 I/Os and 150 gates. It operates at a maximum frequency of 62MHz and a maximum supply voltage of 5.5V. The device is packaged in a LCC package and is RoHS compliant. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Microchip ATF16V8CZ-15JU technical specifications.
| Access Time | 15ns |
| Package/Case | LCC |
| Frequency | 62MHz |
| Height | 4.572mm |
| Lead Free | Lead Free |
| Length | 9.04mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 105mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Gates | 150 |
| Number of I/Os | 8 |
| Number of Macro Cells | 8 |
| Number of Macrocells | 8 |
| Packaging | Rail/Tube |
| Propagation Delay | 15ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 16V8 |
| Width | 9.042mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATF16V8CZ-15JU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
