
The ATF16V8CZ-15PU is a 16V8 complex programmable logic device from Microchip, operating within a temperature range of -40°C to 85°C. It features a maximum supply voltage of 5.5V and a maximum supply current of 105mA. The device is packaged in a DIP package, suitable for through-hole mounting, and is compliant with RoHS regulations. It has a propagation delay of 15ns and an access time of 15ns, with a frequency of 62MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip ATF16V8CZ-15PU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 15ns |
| Package/Case | DIP |
| Frequency | 62MHz |
| Height | 5.334mm |
| Lead Free | Lead Free |
| Length | 26.92mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 105mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Gates | 250 |
| Number of I/Os | 8 |
| Number of Macro Cells | 8 |
| Number of Macrocells | 8 |
| Packaging | Rail/Tube |
| Propagation Delay | 15ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 16V8 |
| Width | 7.112mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATF16V8CZ-15PU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
