
SPLD - Simple Programmable Logic Devices 250 Gate High Speed
Microchip ATF16V8CZ-15SI technical specifications.
| Access Time | 15ns |
| Package/Case | S |
| Frequency | 15GHz |
| Lead Free | Contains Lead |
| Max Frequency | 62MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Macrocells | 8 |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 16V8 |
| Supply Current | 105mA |
| RoHS | Not Compliant |
No datasheet is available for this part.
