
The ATF16V8CZ-15XU is a 16V8 SPLD from Microchip, operating at frequencies up to 62MHz. It features 8 I/Os and 8 macro cells. The device is packaged in a TSSOP and is RoHS compliant. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The ATF16V8CZ-15XU is lead free and has a maximum supply current of 105mA.
Microchip ATF16V8CZ-15XU technical specifications.
| Access Time | 15ns |
| Package/Case | TSSOP |
| Frequency | 62MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 105mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Gates | 150 |
| Number of I/Os | 8 |
| Number of Macro Cells | 8 |
| Number of Macrocells | 8 |
| Packaging | Rail/Tube |
| Propagation Delay | 15ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 16V8 |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATF16V8CZ-15XU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
